The LDA100W-15-RY is a regulated AC/DC power supply with a single output voltage of 15V and a maximum output current of 6.7A. It has a maximum output power of 100.5W and an efficiency of 82% typical. The supply is designed for open frame mounting and has a minimum operating temperature range of -10°C and a maximum operating temperature range of 60°C. It is not configurable and is not intended for medical applications. The supply has a minimum isolation voltage of 3000VAC and a line regulation of 60mV. The input connector type is a pin terminal block and there is no power indicator. The output type is fixed and the load regulation is 120mV. The maximum input current is 2.4A typical and the ripple and noise is 180mV maximum.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-15-RY technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 6.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100.5W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 2.4(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.