The Cosel LDA100W-18-C is a single-output DC-DC converter with a maximum output current of 5.6A and a maximum output power of 100.8W. It features a module package with dimensions of 222mm in length, 62mm in width, and 35mm in height. The converter has an isolation voltage of 3kV and is available in a package quantity of 25. It operates within a general temperature range and meets general compliance standards.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-18-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.6A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 18V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.