AC/DC Power Supply Single-OUT 18V 5.6A 100.8W 13-Pin
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-18-CY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.6A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 18V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.