The Cosel LDA100W-18-S is a general purpose DC-DC converter with a single output of 18V and a maximum output current of 5.6A. It has an output power of 100.8W and is packaged in a module format. The converter has a high isolation voltage of 3kV and is available in quantities of 20. It measures 222mm in length, 62mm in width, and 35mm in height.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-18-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.6A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 18V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.