The Cosel LDA100W-18-SNY is a single-output AC/DC power supply with 18V output voltage and 5.6A output current, delivering a maximum output power of 100.8W. It features a module package with dimensions of 222mm in length, 62mm in width, and 35mm in height. The supply is isolated with a voltage rating of 3kV and is compliant with lead-free standards. It is available in a package quantity of 20 units.
Cosel LDA100W-18-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5.6A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100.8W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 18V |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA100W-18-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.