Cosel LDA100W-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDA100W-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.