The Cosel LDA100W-24-CY is a 24V AC/DC power supply module with an output power of 103.2W and a maximum output current of 4.3A. It features a high isolation voltage of 3kV and is available in a package quantity of 25. The module measures 222mm in length, 62mm in width, and 35mm in height. It is a lead-free product and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-CY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.