AC/DC Power Supply Single-OUT 24V 4.3A 103.2W 13-Pin
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Current - Output 2 | 6.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.