The Cosel LDA100W-24-H-SN is a regulated AC/DC power supply with a single output voltage of 24V. It has a maximum output current of 4.3A and a maximum output power of 103.2W. The supply is enclosed in style and has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It meets a minimum isolation voltage of 3000VAC and has a line regulation of 96mV and a load regulation of 150mV. The input connector type is a pin terminal block, and the output type is fixed.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-H-SN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 103.2W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 2.4(Typ)A |
| Ripple & Noise | 280mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.