The LDA100W-24-HRY is a DC-DC converter module with a single output voltage of 24V and a maximum output current of 4.3A. It has an output power of 103.2W and is packaged in a module format. The module has a high isolation voltage of 3kV and is suitable for a variety of applications. It measures 222mm in length, 62mm in width, and 35mm in height, and is available in a quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-HRY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Current - Output 2 | 6.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.