The Cosel LDA100W-24-RY is an AC/DC power supply with a single output of 24V at 4.3A, delivering 103.2W of output power. It features a module package with a width of 62mm, a length of 222mm, and a height of 35mm. The supply is designed with 3kV of isolation voltage and is lead-free compliant. It is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-RY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.