The LDA100W-24-SHY is a DC-DC converter module from Cosel, offering 24V output at 4.3A with an output power of 103.2W. It has a high isolation voltage of 3kV and is available in a lead-free package quantity of 20. The module measures 222mm in length, 62mm in width, and 35mm in height, making it suitable for various applications. The LDA series from Cosel provides reliable power solutions for general use.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-SHY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.