
The Cosel LDA100W-24-SN is a DC/DC converter module with a single output voltage of 24V and a maximum output current of 4.3A. It has a high output power of 103.2W and provides 3kV of isolation voltage. The module is lead free and has a compact size of 35mm in height, 222mm in length, and 62mm in width. It is designed for panel mounting and is available in a bulk packaging with 20 units per package.
Cosel LDA100W-24-SN technical specifications.
| Approvals | CSA |
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA100W-24-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.