The Cosel LDA100W-24-SNH is a DC-DC converter module with a single output of 24V and a maximum output current of 4.3A. It has a high output power of 103.2W and a high isolation voltage of 3kV. The module is packaged in a module case with dimensions of 222mm in length, 62mm in width, and 35mm in height. It is available in a lead-free package quantity of 20. The LDA100W-24-SNH is suitable for general use in power supplies.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-SNH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.