The Cosel LDA100W-24-SNHY is a single-output DC-DC converter module with a nominal output voltage of 24V and a maximum output current of 4.3A. It has a high output power rating of 103.2W and meets the lead-free requirement. The module is packaged in a 20-unit quantity and has a compact size of 35mm in height, 62mm in width, and 222mm in length. It provides 3kV of isolation voltage, making it suitable for various applications. The Cosel LDA100W-24-SNHY is designed for general use in power supplies.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-SNHY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.