The Cosel LDA100W-24-SNY is an AC/DC power supply with a single output of 24V at 4.3A, delivering 103.2W of output power. It features a module package with dimensions of 222mm in length, 62mm in width, and 35mm in height. The supply has a high isolation voltage of 3kV and is available in quantities of 20. It is part of the LDA series from Cosel.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.