The LDA100W-24-SY is a 24V DC/DC converter module with an output current of 4.3A and an output power of 103.2W. It has a package quantity of 20 and is part of the LDA series. The module measures 62mm in width, 222mm in length, and 35mm in height. It features an isolation voltage of 3kV, making it suitable for high-reliability applications. The module is designed for use in general AC/DC power supplies.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-24-SY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.