The Cosel LDA100W-3-C is an AC/DC power supply with a single output of 3V at 20A, delivering 60W of output power. It features a module package with dimensions of 35mm height, 222mm length, and 62mm width. The supply provides 3kV of isolation voltage and is available in quantities of 25. It is part of the LDA series from Cosel.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-3-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 3V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.