The Cosel LDA100W-3-SNR is an AC/DC power supply with a single 20A output at 3V. It has a module package with dimensions of 35mm height, 222mm length, and 62mm width. The supply is isolated to 3kV and has an output power of 60W. It is available in quantities of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LDA100W-3-SNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDA100W-3-SNR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 3V |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA100W-3-SNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.