The Cosel LDA100W-30-CY is a 30V 3.5A DC/DC converter module with an output power of 105W. It features a module package with dimensions of 222mm in length, 62mm in width, and 35mm in height. The converter has a high isolation voltage of 3kV and is lead-free. It is designed for board mount applications and is available in a package quantity of 25 units.
Cosel LDA100W-30-CY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 105W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 30V |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA100W-30-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.