The Cosel LDA100W-30-SN is an AC/DC power supply with a single 30V output and 3.5A current rating, delivering 105W of output power. It features a module package with a height of 35mm, length of 222mm, and width of 62mm. The supply is isolated to 3kV and is lead-free. It is available in quantities of 20.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-30-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 105W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 30V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.