This Cosel LDA100W-30-SNY DC-DC converter module delivers 105W of output power with a single 3.5A output at 30V. It features a 3kV isolation voltage and is packaged in a lead-free module. The module measures 222mm in length, 62mm in width, and 35mm in height. It is available in quantities of 20.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-30-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 105W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 30V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.