The Cosel LDA100W-30-Y is a 30V 3.5A general power supply module with an efficiency of 83%. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The module is lead free and has a high isolation voltage of 3kV. It is designed for panel mounting and is available in a package quantity of 25.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-30-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Depth | 72mm |
| Efficiency | 83% |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 105W |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 30V |
| Weight | 360g |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.