
The LDA100W-48-M is a 48V 2A DC-DC converter module with an output power of 96W. It has a high isolation voltage of 3kV and is available in a package quantity of 25. The module measures 35mm in height, 62mm in width, and 222mm in length. It is part of the LDA series from Cosel.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-48-M technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 96W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 48V |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.