The Cosel LDA100W-48-SN is a regulated AC/DC power supply with a single output voltage of 48V and a maximum output current of 2A, resulting in a maximum output power of 96W. It has an efficiency of 82% and a minimum isolation voltage of 3000VAC. The power supply operates within a temperature range of -10°C to 60°C and has a pin terminal block input connector. It is not configurable and has a fixed output type. The LDA100W-48-SN has a maximum input current of 2.4A and a maximum ripple and noise of 600mV.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-48-SN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 96W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 192mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 2.4(Typ)A |
| Ripple & Noise | 600mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.