The Cosel LDA100W-48-SNY is an AC/DC power supply with a single 48V output at 2A, delivering 96W of power. It features a module package with a height of 35mm, length of 222mm, and width of 62mm. The supply has a high isolation voltage of 3kV and is lead free. It is designed for general use in applications requiring reliable and efficient power conversion.
Cosel LDA100W-48-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 96W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 48V |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA100W-48-SNY to view detailed technical specifications.
No datasheet is available for this part.