The Cosel LDA100W-48-Y is a 48V 2A AC/DC power supply module with 82% efficiency and 3kV isolation voltage. It has a compact design with dimensions of 72mm depth, 35mm height, and 222mm length. The module is suitable for panel mounting and operates within a temperature range of -10°C to 60°C. It is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-48-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 72mm |
| Efficiency | 82% |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 96W |
| Output Voltage | 48V |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 48V |
| Weight | 360g |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.