The LDA100W-5-CM is a 100W DC-DC converter module with a single 5V output capable of delivering 20A. It features a 3kV isolation voltage and is packaged in a module format. The module measures 35mm in height, 62mm in width, and 222mm in length. It is available in a lead-free package quantity of 25. The LDA100W-5-CM is suitable for use in general power supply applications.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-5-CM technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 5V |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.