The LDA100W-5-G is a 100W DC-DC converter module with a single 5V output capable of delivering 20A of current. It features a module package with dimensions of 35mm in height, 62mm in width, and 222mm in length. The module is designed with 3kV of isolation voltage and is compliant with lead-free standards. Operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-5-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 5V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.