The LDA100W-5-M is a 5V 100W DC-DC converter module with a single 20A output and 3kV isolation voltage. It has a compact module package with dimensions of 35mm height, 62mm width, and 222mm length. The module is designed for general use and is available in quantities of 25. It is part of the LDA series of power products.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-5-M technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 5V |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.