The Cosel LDA100W-5-S is a 100W DC/DC converter module with a single 20A output at 5V. It features a 3kV isolation voltage and is packaged in a 35mm high, 62mm wide, and 222mm long module. The module is lead-free and available in quantities of 20. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-5-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 5V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.