The Cosel LDA100W-9-C is an AC/DC power supply with a single output of 9V at 11.5A, delivering a maximum output power of 103.5W. It features a module package with a height of 35mm, length of 222mm, and width of 62mm. The supply has a high isolation voltage of 3kV and is compliant with lead-free requirements. It is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-9-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 11.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.5W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 9V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.