Cosel LDA100W-9-CY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 11.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.5W |
| Package Quantity | 25 |
| Series | LDA |
| Voltage - Output 1 | 9V |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA100W-9-CY to view detailed technical specifications.
No datasheet is available for this part.