The LDA100W-9-S is a DC-DC converter module with a single output of 9V and a maximum output current of 11.5A. It has an output power rating of 103.5W and a high isolation voltage of 3kV. The module is packaged in a 35mm high, 62mm wide, and 222mm long module case. It is available in quantities of 20. The LDA100W-9-S is a product of Cosel, a manufacturer of power products.
Checking distributor stock and pricing after the page loads.
Cosel LDA100W-9-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 11.5A |
| Height | 35mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.5W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 9V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.