The Cosel LDA10F-15-SNY is a 15V 700mA AC/DC power supply module with an output power of 10.5W. It features a module package with dimensions of 105mm in length, 50mm in width, and 21mm in height. The module is designed with a high isolation voltage of 3kV and is compliant with lead-free standards. It is suitable for use in general applications.
Cosel LDA10F-15-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 10.5W |
| Package Quantity | 50 |
| Series | LDA |
| Voltage - Output 1 | 15V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA10F-15-SNY to view detailed technical specifications.
No datasheet is available for this part.