Sign in to ask questions about the Cosel LDA10F-5-SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDA10F-5-SC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 50 |
| Series | LDA |
| Voltage - Output 1 | 5V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA10F-5-SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.