The Cosel LDA10F-5-SNY is a single-output AC/DC power supply module with a nominal output voltage of 5V and a maximum output power of 10W. It has a current capability of 2A and an isolation voltage of 3kV. The module measures 105mm in length, 50mm in width, and 21mm in height. It is packaged in bulk quantities of 50 units and is compliant with lead-free standards.
Sign in to ask questions about the Cosel LDA10F-5-SNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDA10F-5-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | LDA |
| Voltage - Output 1 | 5V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA10F-5-SNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.