Cosel LDA150W-48-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 85mm |
| Efficiency | 82% |
| Height | 34mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 144W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 48V |
| Weight | 510g |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA150W-48-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.