The LDA150W-48-SNY is a 48V DC-DC converter module with a single 3A output and 3kV isolation voltage. It has a package quantity of 15 and measures 37mm in height, 75mm in width, and 222mm in length. The module is part of the LDA series and is suitable for general use.
Cosel LDA150W-48-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 144W |
| Package Quantity | 15 |
| Series | LDA |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA150W-48-SNY to view detailed technical specifications.
No datasheet is available for this part.