The Cosel LDA15F-12-SNY is an AC/DC power supply with a single output of 12V at 1.3A, delivering 15.6W of output power. It has a module package and is lead free. The supply has a high isolation voltage of 3kV, making it suitable for applications requiring electrical isolation. The module measures 125mm in length, 50mm in width, and 21mm in height. It is available in a package quantity of 40 units.
Cosel LDA15F-12-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Number of Outputs | 1 |
| Output Power | 15.6W |
| Package Quantity | 40 |
| Series | LDA |
| Voltage - Output 1 | 12V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA15F-12-SNY to view detailed technical specifications.
No datasheet is available for this part.