
The LDA30F-12 DC/DC converter module from Cosel offers 12V output voltage with a maximum current of 2.5A, resulting in a maximum output power of 30W. The module has an efficiency of 77% and provides 3kV isolation voltage. It is designed for panel mount and is available in a bulk packaging with 50 units per package. The module operates within a temperature range of -10°C to 60°C.
Sign in to ask questions about the Cosel LDA30F-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDA30F-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 23mm |
| Efficiency | 77% |
| Height | 26mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 133mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 12V |
| Weight | 200g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDA30F-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
