The LDA30F-15-SNY is a 15V 2A DC-DC converter module with an output power of 30W and 3kV isolation voltage. It is available in a package quantity of 25 and is compliant with RoHS regulations. The module has a height of 26mm, length of 133mm, and width of 55mm. It is designed for use in general applications and is part of the LDA series from Cosel.
Sign in to ask questions about the Cosel LDA30F-15-SNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDA30F-15-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Height | 26mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 133mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 15V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA30F-15-SNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.