The Cosel LDA30F-3-SN is a single-output AC/DC power supply module with an output voltage of 3V and a maximum output current of 6A. It has an output power of 18W and an isolation voltage of 3kV. The module is lead-free and RoHS compliant. It measures 133mm in length, 55mm in width, and 26mm in height, and is available in a package quantity of 25. The Cosel LDA30F-3-SN is suitable for use in a variety of applications.
Sign in to ask questions about the Cosel LDA30F-3-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDA30F-3-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 26mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 133mm |
| Number of Outputs | 1 |
| Output Power | 18W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 3V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA30F-3-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.