
The LDA50F-24-SN AC/DC power supply from Cosel has a single output of 24V with a maximum current of 2.1A and output power of 50.4W. It is packaged in a module format and has a high efficiency of 82%. The supply is approved by CSA and is RoHS compliant. It operates within a temperature range of -10°C to 60°C and has a high isolation voltage of 3kV. The supply is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LDA50F-24-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Depth | 36mm |
| Efficiency | 82% |
| Height | 26mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50.4W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Weight | 250g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDA50F-24-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
