AC/DC 75W 18V Single Output Power Supply, Enclosed
Cosel LDA75F-18-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 75.6W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 18V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA75F-18-SNY to view detailed technical specifications.
No datasheet is available for this part.