The Cosel LDA75F-24-SY is a DC-DC converter module with a single output of 24V at 3.2A, delivering 76.8W of output power. It features 3kV of isolation voltage and is compliant with RoHS regulations. The module measures 32mm in height, 222mm in length, and 55mm in width, and is packaged in quantities of 20. It is suitable for general use in power supplies.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Width | 55mm |
| RoHS | Not Compliant |