The Cosel LDA75F-5-SNY is a 5V 15A 75W AC/DC power supply module with a package quantity of 20 units. It features a module package with dimensions of 32mm height, 222mm length, and 55mm width. The module has a single output with a maximum output power of 75W and a maximum output current of 15A. It also has a high isolation voltage of 3kV, making it suitable for applications requiring high electrical isolation. The module is lead-free and RoHS compliant, ensuring environmental sustainability.
Cosel LDA75F-5-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LDA |
| Voltage - Output 1 | 5V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA75F-5-SNY to view detailed technical specifications.
No datasheet is available for this part.