The Cosel LDC15F-1-SY is a 3-output DC power supply module with a total output power of 15W. It features 3kV isolation voltage and is available in a 40-piece package quantity. The module has three outputs with different voltage ratings: 5V, 12V, and -12V. The output currents are 2A, 300mA, and 200mA, respectively. The module measures 127mm in length, 50mm in width, and 26mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Height | 26mm |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 50mm |
| RoHS | Not Compliant |