The Cosel LDC15F-2-G is a 3-output DC power supply module with a maximum output power of 15W. It features three isolated outputs with ratings of 2A at 5V, 300mA at 15V, and 200mA at -15V. The module measures 50mm in width and 127mm in length, with a height of 23mm. It is RoHS compliant and has a package quantity of 50. The LDC15F-2-G operates within a standard temperature range and meets the necessary isolation voltage requirements of 3kV.
Cosel LDC15F-2-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 50mm |
| RoHS | Not Compliant |
No datasheet is available for this part.