The Cosel LDC15F-2-SC is a 3-output DC power supply module with a maximum output power of 15W. It features 3kV isolation voltage and can supply 2A, 300mA, and 200mA to each output. The module measures 127mm in length, 50mm in width, and 23mm in height. It is available in a package quantity of 40 units and is compliant with RoHS regulations.
Sign in to ask questions about the Cosel LDC15F-2-SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDC15F-2-SC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC15F-2-SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.